Part Details for MFR1WSFBF52-7R5 by YAGEO Corporation
Overview of MFR1WSFBF52-7R5 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR1WSFBF52-7R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR1WSFBF52-7R5-ND
|
DigiKey | RES 7.5 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 7.5 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR1WSFBF52-7R5
MFR1WSFBF52-7R5 CAD Models
MFR1WSFBF52-7R5 Part Data Attributes
|
MFR1WSFBF52-7R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFBF52-7R5
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 7.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFBF52-7R5
This table gives cross-reference parts and alternative options found for MFR1WSFBF52-7R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFBF52-7R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFTFPN7R5 | Fixed Resistor, Metal Film, 1W, 7.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-7R5 vs FMF1WSFTFPN7R5 |
FMF1WSFRFAV7R5 | Fixed Resistor, Metal Film, 1W, 7.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-7R5 vs FMF1WSFRFAV7R5 |
MFN1WSFTFFT7R5 | Fixed Resistor, Metal Film, 1W, 7.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-7R5 vs MFN1WSFTFFT7R5 |
MFR1WSFBFMR7R5 | Fixed Resistor, Metal Film, 1W, 7.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-7R5 vs MFR1WSFBFMR7R5 |
FMF1WSFTFAV7R5 | Fixed Resistor, Metal Film, 1W, 7.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-7R5 vs FMF1WSFTFAV7R5 |
RMFS1WD7R50F-52-TR20 | Fixed Resistor, Metal Film, 1W, 7.5ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFBF52-7R5 vs RMFS1WD7R50F-52-TR20 |
MFN1WSFTFPN7R5 | Fixed Resistor, Metal Film, 1W, 7.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-7R5 vs MFN1WSFTFPN7R5 |
FMF1WSFRFFT7R5 | Fixed Resistor, Metal Film, 1W, 7.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-7R5 vs FMF1WSFRFFT7R5 |
RMFS1WD7R50F-52-T20 | Fixed Resistor, Metal Film, 1W, 7.5ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFBF52-7R5 vs RMFS1WD7R50F-52-T20 |
MFR1WSFRFPN7R5 | Fixed Resistor, Metal Film, 1W, 7.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-7R5 vs MFR1WSFRFPN7R5 |