Part Details for MFR1WSFRE52-18K2 by YAGEO Corporation
Overview of MFR1WSFRE52-18K2 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR1WSFRE52-18K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR1WSFRE52-18K2-ND
|
DigiKey | RES 18.2K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0183 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 18.2K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR1WSFRE52-18K2
MFR1WSFRE52-18K2 CAD Models
MFR1WSFRE52-18K2 Part Data Attributes
|
MFR1WSFRE52-18K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFRE52-18K2
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 18200ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFRE52-18K2
This table gives cross-reference parts and alternative options found for MFR1WSFRE52-18K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRE52-18K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSFBEMB18K2 | Fixed Resistor, Metal Film, 1W, 18200ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-18K2 vs MFN1WSFBEMB18K2 |
MFR1WSFTE52-18K2 | Fixed Resistor, Metal Film, 1W, 18200ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-18K2 vs MFR1WSFTE52-18K2 |
MFR1WSFREFT18K2 | Fixed Resistor, Metal Film, 1W, 18200ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-18K2 vs MFR1WSFREFT18K2 |
MFR1WSFBE18K2 | Fixed Resistor, Metal Film, 1W, 18200ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFRE52-18K2 vs MFR1WSFBE18K2 |
MFN1WSFTEAV18K2 | Fixed Resistor, Metal Film, 1W, 18200ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-18K2 vs MFN1WSFTEAV18K2 |
MFR1WSFTEMR18K2 | Fixed Resistor, Metal Film, 1W, 18200ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-18K2 vs MFR1WSFTEMR18K2 |
MFR1WSFREMR18K2 | Fixed Resistor, Metal Film, 1W, 18200ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-18K2 vs MFR1WSFREMR18K2 |
MFR1WSFTEFT18K2 | Fixed Resistor, Metal Film, 1W, 18200ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-18K2 vs MFR1WSFTEFT18K2 |
MFN1WSFREAV18K2 | Fixed Resistor, Metal Film, 1W, 18200ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-18K2 vs MFN1WSFREAV18K2 |
FMF1WSFBEM18K2 | Fixed Resistor, Metal Film, 1W, 18200ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-18K2 vs FMF1WSFBEM18K2 |