Part Details for MFR1WSFRF52-10K by YAGEO Corporation
Overview of MFR1WSFRF52-10K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR1WSFRF52-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR1WSFRF52-10K-ND
|
DigiKey | RES 10K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0230 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 10K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0731 / $0.0892 | RFQ |
Part Details for MFR1WSFRF52-10K
MFR1WSFRF52-10K CAD Models
MFR1WSFRF52-10K Part Data Attributes
|
MFR1WSFRF52-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFRF52-10K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFRF52-10K
This table gives cross-reference parts and alternative options found for MFR1WSFRF52-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRF52-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFBF10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFRF52-10K vs MFR1WSFBF10K |
MFR1WSFRF10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFRF52-10K vs MFR1WSFRF10K |
FMF1WSFBFMR10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-10K vs FMF1WSFBFMR10K |
MFR1WSFTFAV10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-10K vs MFR1WSFTFAV10K |
FMF1WSFRFAV10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-10K vs FMF1WSFRFAV10K |
FMF1WSFTF52-10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFRF52-10K vs FMF1WSFTF52-10K |
MFR1WSFBF52-10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-10K vs MFR1WSFBF52-10K |
FMF1WSFRF52-10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFRF52-10K vs FMF1WSFRF52-10K |
MFR1WSFTF10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFRF52-10K vs MFR1WSFTF10K |
MFR1WSFTFPN10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-10K vs MFR1WSFTFPN10K |