Part Details for MFR1WSFRF52-12K1 by YAGEO Corporation
Overview of MFR1WSFRF52-12K1 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B18812K1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
RJE4848812K1 | Amphenol Communications Solutions | Modular Jack, Input Output Connectors - Cat5e, Four Port, Low Profile, 8P8C, Right Angle, With Shield, With LEDs | |
10151094-1612K13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Without MYLAR |
Price & Stock for MFR1WSFRF52-12K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR1WSFRF52-12K1-ND
|
DigiKey | RES 12.1K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0230 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 12.1K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0760 / $0.0927 | RFQ |
Part Details for MFR1WSFRF52-12K1
MFR1WSFRF52-12K1 CAD Models
MFR1WSFRF52-12K1 Part Data Attributes
|
MFR1WSFRF52-12K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFRF52-12K1
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 12100ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFRF52-12K1
This table gives cross-reference parts and alternative options found for MFR1WSFRF52-12K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRF52-12K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFTF12K1 | Fixed Resistor, Metal Film, 1W, 12100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFRF52-12K1 vs MFR1WSFTF12K1 |
MFN1WSFTFPN12K1 | Fixed Resistor, Metal Film, 1W, 12100ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-12K1 vs MFN1WSFTFPN12K1 |
MFR1WSFTFFT12K1 | Fixed Resistor, Metal Film, 1W, 12100ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-12K1 vs MFR1WSFTFFT12K1 |
MFN1WSFRF52-12K1 | Fixed Resistor, Metal Film, 1W, 12100ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-12K1 vs MFN1WSFRF52-12K1 |
MFR1WSFTFPN12K1 | Fixed Resistor, Metal Film, 1W, 12100ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-12K1 vs MFR1WSFTFPN12K1 |
MFN1WSFRFFT12K1 | Fixed Resistor, Metal Film, 1W, 12100ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-12K1 vs MFN1WSFRFFT12K1 |
RMFS1WD1212F-52-TR20 | Fixed Resistor, Metal Film, 1W, 12100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFRF52-12K1 vs RMFS1WD1212F-52-TR20 |
MFN1WSFBFMB12K1 | Fixed Resistor, Metal Film, 1W, 12100ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-12K1 vs MFN1WSFBFMB12K1 |
MFN1WSFBFM12K1 | Fixed Resistor, Metal Film, 1W, 12100ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-12K1 vs MFN1WSFBFM12K1 |
RMFS1WD1212F-52-BL | Fixed Resistor, Metal Film, 1W, 12100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFRF52-12K1 vs RMFS1WD1212F-52-BL |