Part Details for MFR1WSFRF52-1R43 by YAGEO Corporation
Overview of MFR1WSFRF52-1R43 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR1WSFRF52-1R43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR1WSFRF52-1R43-ND
|
DigiKey | RES 1.43 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 1.43 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0731 / $0.0892 | RFQ |
Part Details for MFR1WSFRF52-1R43
MFR1WSFRF52-1R43 CAD Models
MFR1WSFRF52-1R43 Part Data Attributes
|
MFR1WSFRF52-1R43
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFRF52-1R43
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1.43ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFRF52-1R43
This table gives cross-reference parts and alternative options found for MFR1WSFRF52-1R43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRF52-1R43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFBF52-1R43 | Fixed Resistor, Metal Film, 1W, 1.43ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1R43 vs FMF1WSFBF52-1R43 |
MFR1WSFRFPN1R43 | Fixed Resistor, Metal Film, 1W, 1.43ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1R43 vs MFR1WSFRFPN1R43 |
RMFS1WD1R43F-52-AR | Fixed Resistor, Metal Film, 1W, 1.43ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFRF52-1R43 vs RMFS1WD1R43F-52-AR |
MFR1WSFTF52-1R43 | Fixed Resistor, Metal Film, 1W, 1.43ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1R43 vs MFR1WSFTF52-1R43 |
MFR1WSFTFAV1R43 | Fixed Resistor, Metal Film, 1W, 1.43ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1R43 vs MFR1WSFTFAV1R43 |
RMFS1WD1R43F-52-TR20 | Fixed Resistor, Metal Film, 1W, 1.43ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFRF52-1R43 vs RMFS1WD1R43F-52-TR20 |
FMF1WSFRFPN1R43 | Fixed Resistor, Metal Film, 1W, 1.43ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1R43 vs FMF1WSFRFPN1R43 |
RMFS1WD1R43F-52-BL | Fixed Resistor, Metal Film, 1W, 1.43ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFRF52-1R43 vs RMFS1WD1R43F-52-BL |
MFR1WSFBFM1R43 | Fixed Resistor, Metal Film, 1W, 1.43ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1R43 vs MFR1WSFBFM1R43 |
FMF1WSFBFMB1R43 | Fixed Resistor, Metal Film, 1W, 1.43ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1R43 vs FMF1WSFBFMB1R43 |