-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6796
|
Newark | Res, 100K, 1W, Axial, Metal Film, Resistance:100Kohm, Product Range:Mfr Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:400V, Resistor Technology:Metal Film, Product Length:9Mmrohs Compliant: Yes |Yageo MFR1WSFTF52-100K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
49AK6795
|
Newark | Res, 100K, 1W, Axial, Metal Film, Resistance:100Kohm, Product Range:Mfr Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:400V, Resistor Technology:Metal Film, Product Length:9Mmrohs Compliant: Yes |Yageo MFR1WSFTF52-100K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
MFR1WSFTF52-100K
|
Avnet Americas | General Type Metal Film Resistor 100kOhm 1W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR1WSFTF52-100K) Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0185 | Buy Now |
DISTI #
603-MFR1WSFTF52-100K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 3486 |
|
$0.0210 / $0.1800 | Buy Now |
|
Future Electronics | Res Metal Film 100K Ohm 1% 1W ±100ppm/°C AXL Automotive Tape and Box RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.0169 / $0.0202 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 100K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0741 / $0.0904 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFR1WSFTF52-100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTF52-100K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for MFR1WSFTF52-100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTF52-100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFTF52-100K | Fixed Resistor, Metal Film, 1W, 100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFTF52-100K vs FMF1WSFTF52-100K |