Part Details for MFR200FBD73-1M37 by YAGEO Corporation
Overview of MFR200FBD73-1M37 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR200FBD73-1M37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 1.37M Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR200FBD73-1M37
MFR200FBD73-1M37 CAD Models
MFR200FBD73-1M37 Part Data Attributes
|
MFR200FBD73-1M37
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBD73-1M37
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1370000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBD73-1M37
This table gives cross-reference parts and alternative options found for MFR200FBD73-1M37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBD73-1M37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200FRD52-1M37 | Fixed Resistor, Metal Film, 2W, 1370000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-1M37 vs MFN200FRD52-1M37 |
MFN200FBDMB1M37 | Fixed Resistor, Metal Film, 2W, 1370000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-1M37 vs MFN200FBDMB1M37 |
MFR200FRD52-1M37 | Fixed Resistor, Metal Film, 2W, 1370000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-1M37 vs MFR200FRD52-1M37 |
MFR200FBDMB1M37 | Fixed Resistor, Metal Film, 2W, 1370000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-1M37 vs MFR200FBDMB1M37 |
MFR200FBDMR1M37 | Fixed Resistor, Metal Film, 2W, 1370000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-1M37 vs MFR200FBDMR1M37 |
MFN200FTD52-1M37 | Fixed Resistor, Metal Film, 2W, 1370000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-1M37 vs MFN200FTD52-1M37 |
MFN200FRD73-1M37 | Fixed Resistor, Metal Film, 2W, 1370000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-1M37 vs MFN200FRD73-1M37 |
MFR200FBDFKK1M37 | Fixed Resistor, Metal Film, 2W, 1370000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-1M37 vs MFR200FBDFKK1M37 |
MFN200FBDMR1M37 | Fixed Resistor, Metal Film, 2W, 1370000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-1M37 vs MFN200FBDMR1M37 |
MFR200FBDM1M37 | Fixed Resistor, Metal Film, 2W, 1370000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-1M37 vs MFR200FBDM1M37 |