Part Details for MFR200FBD73-47R by YAGEO Corporation
Overview of MFR200FBD73-47R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR200FBD73-47R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 47 Ohms ±1% Automotive(AEC-Q200) THT | 0 |
|
$0.0461 / $0.0562 | RFQ |
Part Details for MFR200FBD73-47R
MFR200FBD73-47R CAD Models
MFR200FBD73-47R Part Data Attributes
|
MFR200FBD73-47R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBD73-47R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBD73-47R
This table gives cross-reference parts and alternative options found for MFR200FBD73-47R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBD73-47R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200FBDM47R | Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-47R vs MFN200FBDM47R |
MFR200FBD52-47R | Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-47R vs MFR200FBD52-47R |
MFN200FBDMB47R | Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-47R vs MFN200FBDMB47R |
MFN200FRD73-47R | Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-47R vs MFN200FRD73-47R |
MFR200FRD52-47R | Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-47R vs MFR200FRD52-47R |
MFN200FBDMR47R | Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-47R vs MFN200FBDMR47R |
MFN200FRD52-47R | Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-47R vs MFN200FRD52-47R |
MFN200FBD73-47R | Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-47R vs MFN200FBD73-47R |
MFR200FBDMR47R | Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-47R vs MFR200FBDMR47R |
MFN200FBD52-47R | Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-47R vs MFN200FBD52-47R |