Part Details for MFR200FBF73-0R15 by YAGEO Corporation
Overview of MFR200FBF73-0R15 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR200FBF73-0R15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR200FBF73-0R15-ND
|
DigiKey | RES 0.15 OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2429 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 150m Ohms ±1% Automotive(AEC-Q200) T | 3375 |
|
$0.0671 / $0.0819 | Buy Now |