Part Details for MFR200FBF73-560K by YAGEO Corporation
Overview of MFR200FBF73-560K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR200FBF73-560K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR200FBF73-560K-ND
|
DigiKey | RES 560K OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0561 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 560K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0742 / $0.0905 | RFQ |
Part Details for MFR200FBF73-560K
MFR200FBF73-560K CAD Models
MFR200FBF73-560K Part Data Attributes:
|
MFR200FBF73-560K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBF73-560K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBF73-560K
This table gives cross-reference parts and alternative options found for MFR200FBF73-560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBF73-560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBFM560K | Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-560K vs MFR200FBFM560K |
MFR200FBFFFK560K | Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-560K vs MFR200FBFFFK560K |
DMR2001BD560K | Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FBF73-560K vs DMR2001BD560K |
MFR200FBFMB560K | Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-560K vs MFR200FBFMB560K |
FMF200FBFMR560K | Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-560K vs FMF200FBFMR560K |
DMR2001T560K | Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FBF73-560K vs DMR2001T560K |
RMF2WD5603F-52-TR20 | Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBF73-560K vs RMF2WD5603F-52-TR20 |
MFR200FRF52-560K | Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-560K vs MFR200FRF52-560K |
MFR200FBF52-560K | Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-560K vs MFR200FBF52-560K |
RMF2WD5603F-52-BL | Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBF73-560K vs RMF2WD5603F-52-BL |