Part Details for MFR200FBF73-604R by YAGEO Corporation
Overview of MFR200FBF73-604R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HP0604RZBABI | Renesas Electronics Corporation | S-RIO Signal Repeater | |
89HP0604RZBABG8 | Renesas Electronics Corporation | S-RIO Signal Repeater | |
89HP0604RZBABGI | Renesas Electronics Corporation | S-RIO Signal Repeater |
Price & Stock for MFR200FBF73-604R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 604 Ohms ±1% Automotive(AEC-Q200) TH | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR200FBF73-604R
MFR200FBF73-604R CAD Models
MFR200FBF73-604R Part Data Attributes
|
MFR200FBF73-604R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBF73-604R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBF73-604R
This table gives cross-reference parts and alternative options found for MFR200FBF73-604R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBF73-604R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF200FBFMR604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-604R vs FMF200FBFMR604R |
MFR200FTFFT-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-604R vs MFR200FTFFT-604R |
MFR200FTFPN-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-604R vs MFR200FTFPN-604R |
RMF2WD6040F-52-AR | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBF73-604R vs RMF2WD6040F-52-AR |
DMR2001BD604RPT26 | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FBF73-604R vs DMR2001BD604RPT26 |
MFR200FTF95-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-604R vs MFR200FTF95-604R |
MFR200FRFPN-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-604R vs MFR200FRFPN-604R |
MFR200FRFFK-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-604R vs MFR200FRFFK-604R |
MFR200FRF95-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-604R vs MFR200FRF95-604R |
MFR200FBFFFK604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-604R vs MFR200FBFFFK604R |