Part Details for MFR25SDTE26-16R by YAGEO Corporation
Overview of MFR25SDTE26-16R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR25SDTE26-16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 16 Ohms ±0.5% Automotive(AEC-Q20 | 0 |
|
$0.2150 / $0.2472 | RFQ |
Part Details for MFR25SDTE26-16R
MFR25SDTE26-16R CAD Models
MFR25SDTE26-16R Part Data Attributes:
|
MFR25SDTE26-16R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDTE26-16R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDTE26-16R
This table gives cross-reference parts and alternative options found for MFR25SDTE26-16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDTE26-16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDBE52-16R | Fixed Resistor, Metal Film, 0.25W, 16ohm, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-16R vs MFR25SDBE52-16R |
MFR25SDRE26-16R | Fixed Resistor, Metal Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-16R vs MFR25SDRE26-16R |
MFR25SDTEMT16R | Fixed Resistor, Metal Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-16R vs MFR25SDTEMT16R |
MFR25SDTE16R | Fixed Resistor, Metal Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDTE26-16R vs MFR25SDTE16R |
MFR25SDBEM16R | Fixed Resistor, Metal Film, 0.25W, 16ohm, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-16R vs MFR25SDBEM16R |
MFR25SDRE52-16R | Fixed Resistor, Metal Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-16R vs MFR25SDRE52-16R |
MFR25SDBE16R | Fixed Resistor, Metal Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDTE26-16R vs MFR25SDBE16R |