Part Details for MFR25SFBF52-226R by YAGEO Corporation
Overview of MFR25SFBF52-226R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC226R0G3D | Murata Manufacturing Co Ltd | Data Line Filter, | |
NFMJMPL226R0G5D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
HAT2226R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.1A 52000Mohm Sop8 |
Price & Stock for MFR25SFBF52-226R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 226 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0461 / $0.0562 | RFQ |
Part Details for MFR25SFBF52-226R
MFR25SFBF52-226R CAD Models
MFR25SFBF52-226R Part Data Attributes
|
MFR25SFBF52-226R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFBF52-226R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 226ohm, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFBF52-226R
This table gives cross-reference parts and alternative options found for MFR25SFBF52-226R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFBF52-226R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SFTFMT226R | Fixed Resistor, Metal Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF52-226R vs MFN25SFTFMT226R |
RMFS25D2260F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFBF52-226R vs RMFS25D2260F-52-TR20 |
MFR25SFBF26-226R | Fixed Resistor, Metal Film, 0.25W, 226ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF52-226R vs MFR25SFBF26-226R |
RMFS25D2260F-52-BL | Fixed Resistor, Metal Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFBF52-226R vs RMFS25D2260F-52-BL |
MFR25SFRF52-226R | Fixed Resistor, Metal Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBF52-226R vs MFR25SFRF52-226R |
MFN25SFBFM226R | Fixed Resistor, Metal Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF52-226R vs MFN25SFBFM226R |
MFR25SFBF72226R | Fixed Resistor, Metal Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF52-226R vs MFR25SFBF72226R |
MFR25SFRF226R | Fixed Resistor, Metal Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBF52-226R vs MFR25SFRF226R |
MFR25SFRFMT226R | Fixed Resistor, Metal Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF52-226R vs MFR25SFRFMT226R |
MFR25SFBF226R | Fixed Resistor, Metal Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBF52-226R vs MFR25SFBF226R |