Part Details for MFR25SFRF52-174R by YAGEO Corporation
Overview of MFR25SFRF52-174R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-174RASMAX2-002.5 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-002.5 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for MFR25SFRF52-174R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFRF52-174R-ND
|
DigiKey | RES 174 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0104 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 174 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0461 / $0.0562 | RFQ |
Part Details for MFR25SFRF52-174R
MFR25SFRF52-174R CAD Models
MFR25SFRF52-174R Part Data Attributes
|
MFR25SFRF52-174R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFRF52-174R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFRF52-174R
This table gives cross-reference parts and alternative options found for MFR25SFRF52-174R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFRF52-174R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SFBFM174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-174R vs MFN25SFBFM174R |
MFR-25SFTF52174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRF52-174R vs MFR-25SFTF52174R |
MFR25SFBF174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRF52-174R vs MFR25SFBF174R |
MFR25SFTF26-174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-174R vs MFR25SFTF26-174R |
MFR25SFRFMTT174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-174R vs MFR25SFRFMTT174R |
MFR-25SFRF52174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRF52-174R vs MFR-25SFRF52174R |
MFR25SFTF174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRF52-174R vs MFR25SFTF174R |
RMFS25D1740F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFRF52-174R vs RMFS25D1740F-52-TR20 |
MFR25SFTFMTT174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-174R vs MFR25SFTFMTT174R |
MFN25SFTF26-174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-174R vs MFN25SFTF26-174R |