There are no models available for this part yet.
Overview of MFR25SFRF52-17R4 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW17R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 17 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFV17R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 17 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFW17R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 17 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Price & Stock for MFR25SFRF52-17R4 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR25SFRF52-17R4-ND
|
DigiKey | RES 17.4 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0104 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1/4W-S 17.4 Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0461 / $0.0562 | RFQ |
CAD Models for MFR25SFRF52-17R4 by YAGEO Corporation
Part Data Attributes for MFR25SFRF52-17R4 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
17.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MFR25SFRF52-17R4
This table gives cross-reference parts and alternative options found for MFR25SFRF52-17R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFRF52-17R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFRFMTT17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-17R4 vs MFR25SFRFMTT17R4 |
RMFS25D17R4F-52-BL | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFRF52-17R4 vs RMFS25D17R4F-52-BL |
MFN25SFRF26-17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-17R4 vs MFN25SFRF26-17R4 |
MFR25SFTF26-17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-17R4 vs MFR25SFTF26-17R4 |
MFR25SFBFM17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-17R4 vs MFR25SFBFM17R4 |
MFR-25SFRF5217R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRF52-17R4 vs MFR-25SFRF5217R4 |
MFN25SFTFMT17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-17R4 vs MFN25SFTFMT17R4 |
MFR25SFTFMT17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-17R4 vs MFR25SFTFMT17R4 |
MFR25SFRF17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRF52-17R4 vs MFR25SFRF17R4 |
MFR25SFRF7217R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-17R4 vs MFR25SFRF7217R4 |