Datasheets
MFR25SFRF52-2K2 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MFR25SFRF52-2K2 by YAGEO Corporation

Overview of MFR25SFRF52-2K2 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for MFR25SFRF52-2K2

Part # Distributor Description Stock Price Buy
DISTI # 49AK7346
Newark Res, 2K2, 0.25W, Axial, Metal Film, Resistance:2.2Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR25SFRF52-2K2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0200
  • 10,000 $0.0150
  • 20,000 $0.0110
$0.0110 / $0.0200 Buy Now
DISTI # 49AK7345
Newark Res, 2K2, 0.25W, Axial, Metal Film, Resistance:2.2Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR25SFRF52-2K2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0230
$0.0230 Buy Now
DISTI # 13-MFR25SFRF52-2K2CT-ND
DigiKey RES 2.2K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 4914
In Stock
  • 1 $0.1000
  • 10 $0.0760
  • 25 $0.0552
  • 50 $0.0430
  • 100 $0.0291
  • 250 $0.0239
  • 500 $0.0190
  • 1,000 $0.0135
  • 5,000 $0.0104
  • 10,000 $0.0094
  • 25,000 $0.0086
  • 50,000 $0.0081
  • 125,000 $0.0079
$0.0079 / $0.1000 Buy Now
DISTI # MFR25SFRF52-2K2
Avnet Americas General Type Metal Film Resistor 2.2kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR25SFRF52-2K2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0074
  • 10,000 $0.0073
  • 20,000 $0.0071
$0.0071 / $0.0074 Buy Now
DISTI # 603-MFR25SFRF52-2K2
Mouser Electronics Metal Film Resistors - Through Hole RoHS: Compliant 11612
  • 1 $0.1000
  • 10 $0.0430
  • 100 $0.0190
  • 1,000 $0.0130
  • 2,500 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0061
$0.0061 Buy Now
Ozdisan Elektronik RES.M.FILM 1/4W-S 2.2K Ohms ±1% Automotive(AEC-Q20 0
  • 1 $0.0900
  • 5,000 $0.0738
$0.0738 / $0.0900 RFQ

Part Details for MFR25SFRF52-2K2

MFR25SFRF52-2K2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR25SFRF52-2K2 Part Data Attributes

MFR25SFRF52-2K2 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR25SFRF52-2K2 YAGEO Corporation Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.45 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.9 mm
Package Length 3.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2200 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MFR25SFRF52-2K2

This table gives cross-reference parts and alternative options found for MFR25SFRF52-2K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFRF52-2K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFR25SFBF26-2K2 Fixed Resistor, Metal Film, 0.25W, 2200ohm, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR25SFRF52-2K2 vs MFR25SFBF26-2K2
MFR25SFBF52-2K2 Fixed Resistor, Metal Film, 0.25W, 2200ohm, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR25SFRF52-2K2 vs MFR25SFBF52-2K2
MFR25SFTF26-2K2 Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR25SFRF52-2K2 vs MFR25SFTF26-2K2
MFR25SFRF26-2K2 Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR25SFRF52-2K2 vs MFR25SFRF26-2K2
RMFS25D2201F-52-TR20 Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR25SFRF52-2K2 vs RMFS25D2201F-52-TR20
MFR25SFBFM2K2 Fixed Resistor, Metal Film, 0.25W, 2200ohm, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR25SFRF52-2K2 vs MFR25SFBFM2K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR25SFRF52-2K2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR25SFRF52-2K2 by YAGEO Corporation

  • Please alert me when MFR25SFRF52-2K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFR25SFRF52-2K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR25SFRF52-2K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFR25SFRF52-2K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR25SFRF52-2K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR25SFRF52-2K2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: