Part Details for MFR25SFTEMT178R by YAGEO Corporation
Overview of MFR25SFTEMT178R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR25SFTEMT178R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 178 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0442 / $0.0539 | RFQ |
Part Details for MFR25SFTEMT178R
MFR25SFTEMT178R CAD Models
MFR25SFTEMT178R Part Data Attributes
|
MFR25SFTEMT178R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFTEMT178R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFTEMT178R
This table gives cross-reference parts and alternative options found for MFR25SFTEMT178R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTEMT178R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFRE52-178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTEMT178R vs MFR25SFRE52-178R |
MFR25SFBE26-178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTEMT178R vs MFR25SFBE26-178R |
MFR25SFBE178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTEMT178R vs MFR25SFBE178R |
MFR25SFRE178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTEMT178R vs MFR25SFRE178R |
RMFS25C1780F-52-T20 | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFTEMT178R vs RMFS25C1780F-52-T20 |
RMFS25C1780F-52-BL | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFTEMT178R vs RMFS25C1780F-52-BL |
MFR25SFRE26-178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTEMT178R vs MFR25SFRE26-178R |
MFR25SFBE52-178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTEMT178R vs MFR25SFBE52-178R |
MFR25SFTE178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTEMT178R vs MFR25SFTE178R |
MFR25SFBEM178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTEMT178R vs MFR25SFBEM178R |