There are no models available for this part yet.
Overview of MFR25SFTF26-27K4 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR25SFTF26-27K4 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR25SFTF26-27K4
|
Avnet Americas | General Type Metal Film Resistor 27.4kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR25SFTF26-27K4) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
CAD Models for MFR25SFTF26-27K4 by YAGEO Corporation
Part Data Attributes for MFR25SFTF26-27K4 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
27400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MFR25SFTF26-27K4
This table gives cross-reference parts and alternative options found for MFR25SFTF26-27K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTF26-27K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SFRF26-27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-27K4 vs MFN25SFRF26-27K4 |
MFR25SFRFMTT27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-27K4 vs MFR25SFRFMTT27K4 |
MFN25SFRFMT27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-27K4 vs MFN25SFRFMT27K4 |
MFR-25SFTF5227K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTF26-27K4 vs MFR-25SFTF5227K4 |
MFN25SFTF52-27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-27K4 vs MFN25SFTF52-27K4 |
MFR25SFRFM27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-27K4 vs MFR25SFRFM27K4 |
RMFS25D2742F-52-BL | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFTF26-27K4 vs RMFS25D2742F-52-BL |
MFR25SFBFM27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-27K4 vs MFR25SFBFM27K4 |
MFR25SFBF7227K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-27K4 vs MFR25SFBF7227K4 |
MFR25SFRFMT27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-27K4 vs MFR25SFRFMT27K4 |