Part Details for MFR25SFTF26-2K74 by YAGEO Corporation
Overview of MFR25SFTF26-2K74 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR25SFTF26-2K74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFTF26-2K74
|
Avnet Americas | General Type Metal Film Resistor 2.74kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR25SFTF26-2K74) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR25SFTF26-2K74
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
Part Details for MFR25SFTF26-2K74
MFR25SFTF26-2K74 CAD Models
MFR25SFTF26-2K74 Part Data Attributes
|
MFR25SFTF26-2K74
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFTF26-2K74
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFTF26-2K74
This table gives cross-reference parts and alternative options found for MFR25SFTF26-2K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTF26-2K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFTFMT2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-2K74 vs MFR25SFTFMT2K74 |
MFR25SFBFMTT2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-2K74 vs MFR25SFBFMTT2K74 |
MFR25SFRF2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTF26-2K74 vs MFR25SFRF2K74 |
MFR25SFRF26-2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-2K74 vs MFR25SFRF26-2K74 |
MFR25SFTFM2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-2K74 vs MFR25SFTFM2K74 |
MFN25SFTFMT2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-2K74 vs MFN25SFTFMT2K74 |
MFR-25SFRF522K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTF26-2K74 vs MFR-25SFRF522K74 |
MFR-25SFTF522K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTF26-2K74 vs MFR-25SFTF522K74 |
MFR25SFRFMTT2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-2K74 vs MFR25SFRFMTT2K74 |
MFN25SFRF26-2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-2K74 vs MFN25SFRF26-2K74 |