Part Details for MFR2WSFTE73-102K by YAGEO Corporation
Overview of MFR2WSFTE73-102K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1008PS-102KC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for MFR2WSFTE73-102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W-S 102K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR2WSFTE73-102K
MFR2WSFTE73-102K CAD Models
MFR2WSFTE73-102K Part Data Attributes
|
MFR2WSFTE73-102K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTE73-102K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTE73-102K
This table gives cross-reference parts and alternative options found for MFR2WSFTE73-102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTE73-102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFREMR102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-102K vs MFR2WSFREMR102K |
MFN2WSFBE73-102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-102K vs MFN2WSFBE73-102K |
MFR2WSFRE73-102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-102K vs MFR2WSFRE73-102K |
MFR2WSFREFFK102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-102K vs MFR2WSFREFFK102K |
MFR2WSFREFK102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-102K vs MFR2WSFREFK102K |
MFN2WSFBEMR102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-102K vs MFN2WSFBEMR102K |
FMF2WSFBE52-102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-102K vs FMF2WSFBE52-102K |
MFN2WSFBEMB102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-102K vs MFN2WSFBEMB102K |
MFR2WSFTEMR102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-102K vs MFR2WSFTEMR102K |
MFN2WSFBEFKK102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-102K vs MFN2WSFBEFKK102K |