MFR2WSFTE73-2K15
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,

Overview of MFR2WSFTE73-2K15 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
MUSB2K15005BP Amphenol Communications Solutions Rugged USB Micro AB Interface Accessory, Input Output Connector, Dust Cover, Grey color.
MUSB2K15015BP Amphenol Communications Solutions Rugged USB Micro AB Interface Accessory, Input Output Connector, Dust Cover, Black color.

Price & Stock for MFR2WSFTE73-2K15 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RES.M.FILM 2W-S 2.15K Ohms ±1% Automotive(AEC-Q200 0
  • 1 $0.0931
  • 1,000 $0.0763
$0.0763 / $0.0931 RFQ

CAD Models for MFR2WSFTE73-2K15 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR2WSFTE73-2K15 by YAGEO Corporation

MFR2WSFTE73-2K15
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2150 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. MFR2WSFTE73-2K15
    YAGEO Corporation
    Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for MFR2WSFTE73-2K15

This table gives cross-reference parts and alternative options found for MFR2WSFTE73-2K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTE73-2K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMF2WSFBEFFK2K15 Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSFTE73-2K15 vs FMF2WSFBEFFK2K15
FMF2WSFBEMB2K15 Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSFTE73-2K15 vs FMF2WSFBEMB2K15
MFN2WSFTE52-2K15 Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSFTE73-2K15 vs MFN2WSFTE52-2K15
MFN2WSFBEM2K15 Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSFTE73-2K15 vs MFN2WSFBEM2K15
MFN2WSFTEAV2K15 Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSFTE73-2K15 vs MFN2WSFTEAV2K15
FMF2WSFREAV2K15 Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSFTE73-2K15 vs FMF2WSFREAV2K15
MFR2WSFBEMR2K15 Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSFTE73-2K15 vs MFR2WSFBEMR2K15
MFN2WSFREAV2K15 Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSFTE73-2K15 vs MFN2WSFREAV2K15
MFN2WSFRE52-2K15 Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSFTE73-2K15 vs MFN2WSFRE52-2K15
FMF2WSFTE52-2K15 Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSFTE73-2K15 vs FMF2WSFTE52-2K15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR2WSFTE73-2K15 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR2WSFTE73-2K15 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR2WSFTE73-2K15 would you like to use for your alert(s)?
  • Please alert me when MFR2WSFTE73-2K15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR2WSFTE73-2K15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR2WSFTE73-2K15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR2WSFTE73-2K15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR2WSFTE73-2K15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR2WSFTE73-2K15 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: