Part Details for MFR2WSFTF52-360R by YAGEO Corporation
Overview of MFR2WSFTF52-360R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA81F1427ST360RU | Renesas Electronics Corporation | Evaluation Board for F1427 3.3GHz to 3.8GHz Frequency Band |
Price & Stock for MFR2WSFTF52-360R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR2WSFTF52-360R-ND
|
DigiKey | RES 360 OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0303 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6487 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 2W-S 360 Ohms ±1% Automotive(AEC-Q200) | 4990 |
|
$0.0471 / $0.0575 | Buy Now |
Part Details for MFR2WSFTF52-360R
MFR2WSFTF52-360R CAD Models
MFR2WSFTF52-360R Part Data Attributes
|
MFR2WSFTF52-360R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTF52-360R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTF52-360R
This table gives cross-reference parts and alternative options found for MFR2WSFTF52-360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF52-360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF2WSFBFMB360R | Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-360R vs FMF2WSFBFMB360R |
MFN2WSFBFMB360R | Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-360R vs MFN2WSFBFMB360R |
MFN2WSFTFFT360R | Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-360R vs MFN2WSFTFFT360R |
MFR2WSFRF73-360R | Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-360R vs MFR2WSFRF73-360R |
MFN2WSFBFFKK360R | Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-360R vs MFN2WSFBFFKK360R |
MFN2WSFBFFFK360R | Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-360R vs MFN2WSFBFFFK360R |
MFN2WSFRFAV360R | Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-360R vs MFN2WSFRFAV360R |
FMF2WSFTFAV360R | Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-360R vs FMF2WSFTFAV360R |
MFN2WSFBF52-360R | Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-360R vs MFN2WSFBF52-360R |
MFR2WSFBFMR360R | Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-360R vs MFR2WSFBFMR360R |