There are no models available for this part yet.
Overview of MFR2WSFTF52-56K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR2WSFTF52-56K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR2WSFTF52-56K-ND
|
DigiKey | RES 56K OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0303 | Buy Now | |
Chip 1 Exchange | INSTOCK | 6331 |
|
RFQ | |||
Ozdisan Elektronik | RES.M.FILM 2W-S 56K Ohms ±1% Automotive(AEC-Q200) | 4712 |
|
$0.0471 / $0.0575 | Buy Now |
CAD Models for MFR2WSFTF52-56K by YAGEO Corporation
Part Data Attributes for MFR2WSFTF52-56K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
56000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR2WSFTF52-56K
This table gives cross-reference parts and alternative options found for MFR2WSFTF52-56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF52-56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFRFPN56K | Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-56K vs MFR2WSFRFPN56K |
MFN2WSFTF52-56K | Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-56K vs MFN2WSFTF52-56K |
FMF2WSFBFM56K | Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-56K vs FMF2WSFBFM56K |
MFN2WSFBF52-56K | Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-56K vs MFN2WSFBF52-56K |
MFR2WSFRFAV56K | Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-56K vs MFR2WSFRFAV56K |
MFR2WSFRFFT56K | Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-56K vs MFR2WSFRFFT56K |
FMF2WSFTFPN56K | Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-56K vs FMF2WSFTFPN56K |
FMF2WSFRFFT56K | Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-56K vs FMF2WSFRFFT56K |
MFR2WSFBF73-56K | Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-56K vs MFR2WSFBF73-56K |
MFN2WSFRFAV56K | Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-56K vs MFN2WSFRFAV56K |