There are no models available for this part yet.
Overview of MFR2WSFTF52-5K6 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR2WSFTF52-5K6 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR2WSFTF52-5K6-ND
|
DigiKey | RES 5.6K OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0303 | Buy Now | |
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |||
Ozdisan Elektronik | RES.M.FILM 2W-S 5.6K Ohms ±1% Automotive(AEC-Q200) | 5000 |
|
$0.0471 / $0.0575 | Buy Now |
CAD Models for MFR2WSFTF52-5K6 by YAGEO Corporation
Part Data Attributes for MFR2WSFTF52-5K6 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
5600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR2WSFTF52-5K6
This table gives cross-reference parts and alternative options found for MFR2WSFTF52-5K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF52-5K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFB-FFK5K6 | Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFR2WSFTF52-5K6 vs MFR2WSFB-FFK5K6 |
MFR2WSFBFM5K6 | Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5K6 vs MFR2WSFBFM5K6 |
MFR2WSFBFFKK5K6 | Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5K6 vs MFR2WSFBFFKK5K6 |
FMF2WSFBFFFK5K6 | Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5K6 vs FMF2WSFBFFFK5K6 |
MFR2WSFBFFFK5K6 | Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5K6 vs MFR2WSFBFFFK5K6 |
MFN2WSFRF73-5K6 | Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5K6 vs MFN2WSFRF73-5K6 |
MFN2WSFTFAV5K6 | Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5K6 vs MFN2WSFTFAV5K6 |
MFR2WSFRF52-5K6 | Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5K6 vs MFR2WSFRF52-5K6 |
FMF2WSFRF52-5K6 | Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5K6 vs FMF2WSFRF52-5K6 |
MFR2WSFBFMB5K6 | Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5K6 vs MFR2WSFBFMB5K6 |