Part Details for MFR2WSFTF73-240K by YAGEO Corporation
Overview of MFR2WSFTF73-240K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3240KIT | Renesas Electronics Corporation | Evaluation Kit for ZSSC3240 | |
HCS240KMSR | Renesas Electronics Corporation | CMOS Octal Buffer/Line Driver, Three-State, Inverting | |
ACTS240KMSR | Renesas Electronics Corporation | CMOS Octal Buffer/Line Driver, Three-State, Inverting |
Price & Stock for MFR2WSFTF73-240K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W-S 240K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR2WSFTF73-240K
MFR2WSFTF73-240K CAD Models
MFR2WSFTF73-240K Part Data Attributes
|
MFR2WSFTF73-240K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTF73-240K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTF73-240K
This table gives cross-reference parts and alternative options found for MFR2WSFTF73-240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF73-240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS2WD2403F-52-TR20 | Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFTF73-240K vs RMFS2WD2403F-52-TR20 |
FMF2WSFBFFFK240K | Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-240K vs FMF2WSFBFFFK240K |
MFR2WSFRFPN240K | Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-240K vs MFR2WSFRFPN240K |
FMF2WSFTFFT240K | Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-240K vs FMF2WSFTFFT240K |
MFN2WSFRF52-240K | Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-240K vs MFN2WSFRF52-240K |
MFN2WSFRFPN240K | Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-240K vs MFN2WSFRFPN240K |
MFN2WSFBFFFK240K | Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-240K vs MFN2WSFBFFFK240K |
FMF2WSFBFF240K | Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-240K vs FMF2WSFBFF240K |
MFN2WSFBF73-240K | Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-240K vs MFN2WSFBF73-240K |
MFR2WSFBFFFK240K | Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-240K vs MFR2WSFBFFFK240K |