Part Details for MFR2WSFTF73-3R01 by YAGEO Corporation
Overview of MFR2WSFTF73-3R01 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
103R012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 12P | |
103R010BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 10P |
Price & Stock for MFR2WSFTF73-3R01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W-S 3.01 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR2WSFTF73-3R01
MFR2WSFTF73-3R01 CAD Models
MFR2WSFTF73-3R01 Part Data Attributes
|
MFR2WSFTF73-3R01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTF73-3R01
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTF73-3R01
This table gives cross-reference parts and alternative options found for MFR2WSFTF73-3R01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF73-3R01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF2WSFBFF3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-3R01 vs FMF2WSFBFF3R01 |
MFR2WSFBFM3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-3R01 vs MFR2WSFBFM3R01 |
MFR2WSFBFMR3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-3R01 vs MFR2WSFBFMR3R01 |
FMF2WSFRF52-3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-3R01 vs FMF2WSFRF52-3R01 |
MFN2WSFBFFKK3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-3R01 vs MFN2WSFBFFKK3R01 |
MFR2WSFRFFT3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-3R01 vs MFR2WSFRFFT3R01 |
FMF2WSFBFMR3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-3R01 vs FMF2WSFBFMR3R01 |
FMF2WSFRFFT3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-3R01 vs FMF2WSFRFFT3R01 |
MFR2WSFBF73-3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-3R01 vs MFR2WSFBF73-3R01 |
RMFS2WD3R01F-52-BL | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFTF73-3R01 vs RMFS2WD3R01F-52-BL |