Part Details for MFR2WSFTF73-84K5 by YAGEO Corporation
Overview of MFR2WSFTF73-84K5 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR2WSFTF73-84K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W-S 84.5K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0733 / $0.0894 | RFQ |
Part Details for MFR2WSFTF73-84K5
MFR2WSFTF73-84K5 CAD Models
MFR2WSFTF73-84K5 Part Data Attributes
|
MFR2WSFTF73-84K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTF73-84K5
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 84500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTF73-84K5
This table gives cross-reference parts and alternative options found for MFR2WSFTF73-84K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF73-84K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFRFAV84K5 | Fixed Resistor, Metal Film, 2W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-84K5 vs MFR2WSFRFAV84K5 |
FMF2WSFTF73-84K5 | Fixed Resistor, Metal Film, 2W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-84K5 vs FMF2WSFTF73-84K5 |
MFR2WSFBFM84K5 | Fixed Resistor, Metal Film, 2W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-84K5 vs MFR2WSFBFM84K5 |
FMF2WSFRFPN84K5 | Fixed Resistor, Metal Film, 2W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-84K5 vs FMF2WSFRFPN84K5 |
MFR2WSFBFMB84K5 | Fixed Resistor, Metal Film, 2W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-84K5 vs MFR2WSFBFMB84K5 |
MFR2WSFRFFT84K5 | Fixed Resistor, Metal Film, 2W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-84K5 vs MFR2WSFRFFT84K5 |
RMFS2WD8452F-52-T20 | Fixed Resistor, Metal Film, 2W, 84500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFTF73-84K5 vs RMFS2WD8452F-52-T20 |
FMF2WSFBFMR84K5 | Fixed Resistor, Metal Film, 2W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-84K5 vs FMF2WSFBFMR84K5 |
MFR2WSFRF73-84K5 | Fixed Resistor, Metal Film, 2W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-84K5 vs MFR2WSFRF73-84K5 |
FMF2WSFRF52-84K5 | Fixed Resistor, Metal Film, 2W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-84K5 vs FMF2WSFRF52-84K5 |