Part Details for MFR3-1K0FC by TT Electronics plc
Overview of MFR3-1K0FC by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4132AQ1MFR3.0 | Texas Instruments | Automotive SOT23 Precision Low Dropout Voltage Reference 5-SOT-23 -40 to 125 | |
LM4132CQ1MFR3.3 | Texas Instruments | Automotive SOT23 Precision Low Dropout Voltage Reference 5-SOT-23 -40 to 125 | |
LM4132DQ1MFR3.3 | Texas Instruments | Automotive SOT23 Precision Low Dropout Voltage Reference 5-SOT-23 -40 to 125 |
Price & Stock for MFR3-1K0FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-MFR3-1K0FC
|
Mouser Electronics | Metal Film Resistors - Through Hole 1K ohm 1% 200V Metal Film Resistor RoHS: Compliant | 15987 |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
MFR3-1K0FC
|
TTI | Metal Film Resistors - Through Hole 1K ohm 1% 200V Metal Film Resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0160 | Buy Now |