Part Details for MFR3-680RFC by TT Electronics plc
Overview of MFR3-680RFC by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR3-680RFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-MFR3-680RFC
|
Mouser Electronics | Metal Film Resistors - Through Hole 680 ohm 1% 200V Metal Film Resistor RoHS: Compliant | 13450 |
|
$0.0180 / $0.1700 | Buy Now |