Part Details for MFR3-82KFC by TT Electronics plc
Overview of MFR3-82KFC by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR3-82KFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-MFR3-82KFC
|
Mouser Electronics | Metal Film Resistors - Through Hole 82K OHM 1% .4W RoHS: Compliant | 0 |
|
$0.0280 / $0.1700 | Order Now |
DISTI #
MFR3-82KFC
|
TTI | Metal Film Resistors - Through Hole 82K OHM 1% .4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 25000 In Stock |
|
$0.0200 | Buy Now |