Part Details for MFR3WSFBFM10R by YAGEO Corporation
Overview of MFR3WSFBFM10R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR3WSFBFM10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 3W-S 10 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0461 / $0.0562 | RFQ |