Part Details for MFR3WSFTE73-604K by YAGEO Corporation
Overview of MFR3WSFTE73-604K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR3WSFTE73-604K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 3W-S 604K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR3WSFTE73-604K
MFR3WSFTE73-604K CAD Models
MFR3WSFTE73-604K Part Data Attributes
|
MFR3WSFTE73-604K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFTE73-604K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFTE73-604K
This table gives cross-reference parts and alternative options found for MFR3WSFTE73-604K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFTE73-604K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFBE73-604K | Fixed Resistor, Metal Film, 3W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-604K vs FMF3WSFBE73-604K |
RMFS3WC6043F-52-T20 | Fixed Resistor, Metal Film, 3W, 604000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFTE73-604K vs RMFS3WC6043F-52-T20 |
FMF3WSFBEFFK604K | Fixed Resistor, Metal Film, 3W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-604K vs FMF3WSFBEFFK604K |
MFR3WSFBE52-604K | Fixed Resistor, Metal Film, 3W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-604K vs MFR3WSFBE52-604K |
FMF3WSFBEF604K | Fixed Resistor, Metal Film, 3W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-604K vs FMF3WSFBEF604K |
MFN3WSFBE73-604K | Fixed Resistor, Metal Film, 3W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-604K vs MFN3WSFBE73-604K |
MFR3WSFBEM604K | Fixed Resistor, Metal Film, 3W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-604K vs MFR3WSFBEM604K |
MFN3WSFBE52-604K | Fixed Resistor, Metal Film, 3W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-604K vs MFN3WSFBE52-604K |
MFR3WSFBEFFK604K | Fixed Resistor, Metal Film, 3W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-604K vs MFR3WSFBEFFK604K |
FMF3WSFBE52-604K | Fixed Resistor, Metal Film, 3W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-604K vs FMF3WSFBE52-604K |