Part Details for MFR3WSFTF73-102R by YAGEO Corporation
Overview of MFR3WSFTF73-102R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770102RA | Analog Devices | DUAL 8-BIT CMOS MLDAC IC | |
ADP7102RD-EVALZ | Analog Devices | Eval Board w/SOIC package adj | |
AD5247BKSZ10-2RL7 | Analog Devices | 7-Bit I2C DigiPOT |
Price & Stock for MFR3WSFTF73-102R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 3W-S 102 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0461 / $0.0562 | RFQ |
Part Details for MFR3WSFTF73-102R
MFR3WSFTF73-102R CAD Models
MFR3WSFTF73-102R Part Data Attributes
|
MFR3WSFTF73-102R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFTF73-102R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFTF73-102R
This table gives cross-reference parts and alternative options found for MFR3WSFTF73-102R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFTF73-102R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN3WSFBFM102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-102R vs MFN3WSFBFM102R |
MFR3WSFBFFFK102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-102R vs MFR3WSFBFFFK102R |
MFR3WSFBFMB102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-102R vs MFR3WSFBFMB102R |
MFN3WSFTF52-102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-102R vs MFN3WSFTF52-102R |
MFR3WSFRF52-102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-102R vs MFR3WSFRF52-102R |
FMF3WSFBFMR102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-102R vs FMF3WSFBFMR102R |
FMF3WSFRF73-102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-102R vs FMF3WSFRF73-102R |
MFR3WSFBFM102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-102R vs MFR3WSFBFM102R |
MFN3WSFBF73-102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-102R vs MFN3WSFBF73-102R |
FMF3WSFTF73-102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-102R vs FMF3WSFTF73-102R |