Part Details for MFR3WSFTF73-845R by YAGEO Corporation
Overview of MFR3WSFTF73-845R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6521845RSLR | Texas Instruments | Power Management IC (PMIC) for NXP i.MX 6Solo/ 6DualLite 48-VQFN -40 to 105 | |
TPS6521845RSLT | Texas Instruments | Power Management IC (PMIC) for NXP i.MX 6Solo/ 6DualLite 48-VQFN -40 to 105 | |
DRV8845RHHR | Texas Instruments | 35-V, 1.5-A quad H-bridge motor driver with smart tune technology 36-VQFN -40 to 125 |
Price & Stock for MFR3WSFTF73-845R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 3W-S 845 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR3WSFTF73-845R
MFR3WSFTF73-845R CAD Models
MFR3WSFTF73-845R Part Data Attributes
|
MFR3WSFTF73-845R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFTF73-845R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFTF73-845R
This table gives cross-reference parts and alternative options found for MFR3WSFTF73-845R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFTF73-845R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN3WSFBFFFK845R | Fixed Resistor, Metal Film, 3W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-845R vs MFN3WSFBFFFK845R |
FMF3WSFBFFFK845R | Fixed Resistor, Metal Film, 3W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-845R vs FMF3WSFBFFFK845R |
MFN3WSFRF73-845R | Fixed Resistor, Metal Film, 3W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-845R vs MFN3WSFRF73-845R |
MFR3WSFBFFKK845R | Fixed Resistor, Metal Film, 3W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-845R vs MFR3WSFBFFKK845R |
MFR3WSFBFM845R | Fixed Resistor, Metal Film, 3W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-845R vs MFR3WSFBFM845R |
RMFS3WD8450F-52-TR20 | Fixed Resistor, Metal Film, 3W, 845ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFTF73-845R vs RMFS3WD8450F-52-TR20 |
MFN3WSFBFM845R | Fixed Resistor, Metal Film, 3W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-845R vs MFN3WSFBFM845R |
FMF3WSFBFF845R | Fixed Resistor, Metal Film, 3W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-845R vs FMF3WSFBFF845R |
MFR3WSFBFMB845R | Fixed Resistor, Metal Film, 3W, 845ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-845R vs MFR3WSFBFMB845R |
RMFS3WD8450F-52-BL | Fixed Resistor, Metal Film, 3W, 845ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFTF73-845R vs RMFS3WD8450F-52-BL |