Part Details for MFR3WSJT-73-270R by YAGEO Corporation
Overview of MFR3WSJT-73-270R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1270RQ-EVALZ | Analog Devices | QSOP Eval Board | |
QLX4270RIQSR | Renesas Electronics Corporation | DisplayPort Lane Extender | |
QLX4270RIQT7 | Renesas Electronics Corporation | DisplayPort Lane Extender |
Price & Stock for MFR3WSJT-73-270R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR3WSJT-73-270R-ND
|
DigiKey | RES 270 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0439 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 3W-S 270 Ohms ±5% Automotive(AEC-Q200) | 5000 |
|
$0.0481 / $0.0587 | Buy Now |
Part Details for MFR3WSJT-73-270R
MFR3WSJT-73-270R CAD Models
MFR3WSJT-73-270R Part Data Attributes
|
MFR3WSJT-73-270R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSJT-73-270R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 270ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |