Part Details for MFR4-1M0FI by TT Electronics plc
Overview of MFR4-1M0FI by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR4-1M0FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-MFR4-1M0FI
|
Mouser Electronics | Metal Film Resistors - Through Hole 1M ohm 1% 350V Metal Film Resistor RoHS: Compliant | 23820 |
|
$0.0620 / $0.4600 | Buy Now |
DISTI #
MFR4-1M0FI
|
TTI | Metal Film Resistors - Through Hole 1M ohm 1% 350V Metal Film Resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0630 / $0.0650 | Buy Now |