Part Details for MFR50SDBE52-107K by YAGEO Corporation
Overview of MFR50SDBE52-107K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SDBE52-107K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SDBE52-107K-ND
|
DigiKey | RES 107K OHM 0.5% 1/2W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0149 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 107K Ohms ±0.5% Automotive(AEC-Q | 0 |
|
$0.0446 / $0.0544 | RFQ |
Part Details for MFR50SDBE52-107K
MFR50SDBE52-107K CAD Models
MFR50SDBE52-107K Part Data Attributes
|
MFR50SDBE52-107K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBE52-107K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 107000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBE52-107K
This table gives cross-reference parts and alternative options found for MFR50SDBE52-107K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBE52-107K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDRE52-107K | Fixed Resistor, Metal Film, 0.5W, 107000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SDBE52-107K vs MFR50SDRE52-107K |
MFR50SDBEM107K | Fixed Resistor, Metal Film, 0.5W, 107000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-107K vs MFR50SDBEM107K |
MFR50SDREAV107K | Fixed Resistor, Metal Film, 0.5W, 107000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-107K vs MFR50SDREAV107K |
MFR50SDTEAV107K | Fixed Resistor, Metal Film, 0.5W, 107000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-107K vs MFR50SDTEAV107K |
MFR50SDREFT107K | Fixed Resistor, Metal Film, 0.5W, 107000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-107K vs MFR50SDREFT107K |
MFR50SDREPN107K | Fixed Resistor, Metal Film, 0.5W, 107000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-107K vs MFR50SDREPN107K |
MFR50SDBEMB107K | Fixed Resistor, Metal Film, 0.5W, 107000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-107K vs MFR50SDBEMB107K |
MFR50SDTEPN107K | Fixed Resistor, Metal Film, 0.5W, 107000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-107K vs MFR50SDTEPN107K |
MFR50SDBE26-107K | Fixed Resistor, Metal Film, 0.5W, 107000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-107K vs MFR50SDBE26-107K |