Part Details for MFR50SDBE52-10R6 by YAGEO Corporation
Overview of MFR50SDBE52-10R6 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10R6965 | Renesas Electronics Corporation | TCAM 4.5 MEG | |
SFW10R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 10 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for MFR50SDBE52-10R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR50SDBE52-10R6-ND
|
DigiKey | RES 10.6 OHM 0.5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10000 In Stock |
|
$0.0159 / $0.1400 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 10.6 Ohms ±0.5% Automotive(AEC-Q | 0 |
|
$0.2205 / $0.2536 | RFQ |