Part Details for MFR50SDBE52-20R8 by YAGEO Corporation
Overview of MFR50SDBE52-20R8 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SDBE52-20R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR50SDBE52-20R8-ND
|
DigiKey | RES 20.8 OHM 0.5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9999 In Stock |
|
$0.0159 / $0.1400 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 20.8 Ohms ±0.5% Automotive(AEC-Q | 0 |
|
$0.2211 / $0.2543 | RFQ |