Part Details for MFR50SDRE52-536R by YAGEO Corporation
Overview of MFR50SDRE52-536R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SDRE52-536R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 536 Ohms ±0.5% Automotive(AEC-Q2 | 0 |
|
$0.0692 / $0.0844 | RFQ |
Part Details for MFR50SDRE52-536R
MFR50SDRE52-536R CAD Models
MFR50SDRE52-536R Part Data Attributes
|
MFR50SDRE52-536R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDRE52-536R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 536ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDRE52-536R
This table gives cross-reference parts and alternative options found for MFR50SDRE52-536R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDRE52-536R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDREPN536R | Fixed Resistor, Metal Film, 0.5W, 536ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-536R vs MFR50SDREPN536R |
MFN50SDTEPN536R | Fixed Resistor, Metal Film, 0.5W, 536ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-536R vs MFN50SDTEPN536R |
MFN50SDREPN536R | Fixed Resistor, Metal Film, 0.5W, 536ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-536R vs MFN50SDREPN536R |
MFR50SDBEMB536R | Fixed Resistor, Metal Film, 0.5W, 536ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-536R vs MFR50SDBEMB536R |
MFN50SDTEFT536R | Fixed Resistor, Metal Film, 0.5W, 536ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-536R vs MFN50SDTEFT536R |
MFR50SDBEFKK536R | Fixed Resistor, Metal Film, 0.5W, 536ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-536R vs MFR50SDBEFKK536R |
MFN50SDTE26-536R | Fixed Resistor, Metal Film, 0.5W, 536ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-536R vs MFN50SDTE26-536R |
MFR50SDRE48536R | Fixed Resistor, Metal Film, 0.5W, 536ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-536R vs MFR50SDRE48536R |
MFR50SDTEM536R | Fixed Resistor, Metal Film, 0.5W, 536ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-536R vs MFR50SDTEM536R |
MFN50SDREAV536R | Fixed Resistor, Metal Film, 0.5W, 536ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-536R vs MFN50SDREAV536R |