Part Details for MFR50SFTE52-243K by YAGEO Corporation
Overview of MFR50SFTE52-243K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SFTE52-243K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR50SFTE52-243KCT-ND
|
DigiKey | RES 243K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4985 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
MFR50SFTE52-243K
|
Avnet Americas | General Type Metal Film Resistor 243kOhm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-243K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR50SFTE52-243K
|
Mouser Electronics | Metal Film Resistors - Through Hole 243K Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 4856 |
|
$0.0100 / $0.1200 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 243K Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0741 / $0.0904 | RFQ |
Part Details for MFR50SFTE52-243K
MFR50SFTE52-243K CAD Models
MFR50SFTE52-243K Part Data Attributes
|
MFR50SFTE52-243K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-243K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 243000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-243K
This table gives cross-reference parts and alternative options found for MFR50SFTE52-243K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-243K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBEFK243K | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-243K vs FMF50SFBEFK243K |
MFR50SFBE52-243K | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-243K vs MFR50SFBE52-243K |
MFR50SFBE26-243K | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-243K vs MFR50SFBE26-243K |
FMF50SFBEFKK243K | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-243K vs FMF50SFBEFKK243K |
FMF50SFBE26-243K | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-243K vs FMF50SFBE26-243K |
MFR50SFTE26-243K | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-243K vs MFR50SFTE26-243K |
MFR50SFREAV243K | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-243K vs MFR50SFREAV243K |
MFR50SFTEPN243K | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-243K vs MFR50SFTEPN243K |
FMF50SFREFT243K | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-243K vs FMF50SFREFT243K |
MFR50SFBEFKK243K | Fixed Resistor, Metal Film, 0.5W, 243000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-243K vs MFR50SFBEFKK243K |