Part Details for MFR50SFTE52-330R by YAGEO Corporation
Overview of MFR50SFTE52-330R by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5V330RGYR | Texas Instruments | Quad-SPDT wide-bandwidth video switch with low ON-state resistance 16-VQFN -40 to 85 | |
TPS55330RTER | Texas Instruments | Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150 |
Price & Stock for MFR50SFTE52-330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7470
|
Newark | Res, 330R, 1%, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-330R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 / $0.0600 | Buy Now |
DISTI #
49AK7484
|
Newark | Res, 330R, 0.5W, Axial, Metal Film, Resistance:330Ohm, Product Range:Mfr Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-330R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 | Buy Now |
DISTI #
49AK7485
|
Newark | Res, 330R, 0.5W, Axial, Metal Film, Resistance:330Ohm, Product Range:Mfr Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-330R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
13-MFR50SFTE52-330RCT-ND
|
DigiKey | RES 330 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
605 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
MFR50SFTE52-330R
|
Avnet Americas | Resistor, 330 Ohm, ± 1%, 500 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR50SFTE52-330R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR50SFTE52-330R
|
Mouser Electronics | Metal Film Resistors - Through Hole 330 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 10598 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0078 | Buy Now |
DISTI #
MFR50SFTE52-330R
|
TTI | Metal Film Resistors - Through Hole 330 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0099 / $0.0128 | Buy Now |
DISTI #
MFR50SFTE52-330R
|
Avnet Abacus | Resistor, 330 Ohm, � 1%, 500 mW, Axial Leaded, Metal Film, General Purpose (Alt: MFR50SFTE52-330R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 330 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0460 / $0.0561 | RFQ |
Part Details for MFR50SFTE52-330R
MFR50SFTE52-330R CAD Models
MFR50SFTE52-330R Part Data Attributes
|
MFR50SFTE52-330R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-330R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-330R
This table gives cross-reference parts and alternative options found for MFR50SFTE52-330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SFTEAV330R | Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-330R vs MFN50SFTEAV330R |
MFR50SFTEPN330R | Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-330R vs MFR50SFTEPN330R |
MFR50SFRE52-330R | Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-330R vs MFR50SFRE52-330R |
MFN50SFBEMB330R | Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-330R vs MFN50SFBEMB330R |
RMFS50C3300F-52-AR | Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-330R vs RMFS50C3300F-52-AR |
MFR50SFREAV330R | Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-330R vs MFR50SFREAV330R |
MFR50SFBEM330R | Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-330R vs MFR50SFBEM330R |
MFR50SFTEFT330R | Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-330R vs MFR50SFTEFT330R |
MFN50SFTEFT330R | Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-330R vs MFN50SFTEFT330R |
RMFS50C3300F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-330R vs RMFS50C3300F-52-TR20 |