Part Details for MFR50SFTE52-360R by YAGEO Corporation
Overview of MFR50SFTE52-360R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA81F1427ST360RU | Renesas Electronics Corporation | Evaluation Board for F1427 3.3GHz to 3.8GHz Frequency Band |
Price & Stock for MFR50SFTE52-360R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR50SFTE52-360RCT-ND
|
DigiKey | RES 360 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
982 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
MFR50SFTE52-360R
|
Avnet Americas | General Type Metal Film Resistor 360Ohm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-360R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR50SFTE52-360R
|
Mouser Electronics | Metal Film Resistors - Through Hole 360 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 12721 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0078 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 360 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR50SFTE52-360R
MFR50SFTE52-360R CAD Models
MFR50SFTE52-360R Part Data Attributes
|
MFR50SFTE52-360R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-360R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 360ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-360R
This table gives cross-reference parts and alternative options found for MFR50SFTE52-360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFTE26-360R | Fixed Resistor, Metal Film, 0.5W, 360ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-360R vs MFR50SFTE26-360R |
MFN50SFTEAV360R | Fixed Resistor, Metal Film, 0.5W, 360ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-360R vs MFN50SFTEAV360R |
MFN50SFTEPN360R | Fixed Resistor, Metal Film, 0.5W, 360ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-360R vs MFN50SFTEPN360R |
MFR50SFRE52-360R | Fixed Resistor, Metal Film, 0.5W, 360ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-360R vs MFR50SFRE52-360R |
MFN50SFBEM360R | Fixed Resistor, Metal Film, 0.5W, 360ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-360R vs MFN50SFBEM360R |
FMF50SFTE26-360R | Fixed Resistor, Metal Film, 0.5W, 360ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-360R vs FMF50SFTE26-360R |
MFR50SFTEAV360R | Fixed Resistor, Metal Film, 0.5W, 360ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-360R vs MFR50SFTEAV360R |
FMF50SFBEFK360R | Fixed Resistor, Metal Film, 0.5W, 360ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-360R vs FMF50SFBEFK360R |
MFR50SFTEFT360R | Fixed Resistor, Metal Film, 0.5W, 360ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-360R vs MFR50SFTEFT360R |
FMF50SFBEM360R | Fixed Resistor, Metal Film, 0.5W, 360ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-360R vs FMF50SFBEM360R |