There are no models available for this part yet.
Overview of MFR50SFTE52-374R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8374RUFM-1#WTRPBF | Analog Devices | 60V 1A Simple LED Driver - 330 | |
LT8374RUFM#WPBF | Analog Devices | 60V 1A Simple LED Driver - 330 | |
LT8374RUFM#WTRPBF | Analog Devices | 60V 1A Simple LED Driver - 330 |
Price & Stock for MFR50SFTE52-374R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-MFR50SFTE52-374RCT-ND
|
DigiKey | RES 374 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9430 In Stock |
|
$0.0102 / $0.1100 | Buy Now | |
DISTI #
MFR50SFTE52-374R
|
Avnet Americas | General Type Metal Film Resistor 374Ohm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-374R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-MFR50SFTE52-374R
|
Mouser Electronics | Metal Film Resistors - Through Hole 374 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 8845 |
|
$0.0100 / $0.1100 | Buy Now | |
Future Electronics | 374 Ohm 1% 0.5W - Fixed Resistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0095 / $0.0108 | Buy Now | ||
Bristol Electronics | 93 |
|
RFQ | ||||
DISTI #
MFR50SFTE52-374R
|
TTI | Metal Film Resistors - Through Hole 374 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0097 / $0.0115 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1/2W-S 374 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0761 / $0.0928 | RFQ |
CAD Models for MFR50SFTE52-374R by YAGEO Corporation
Part Data Attributes for MFR50SFTE52-374R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
374 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for MFR50SFTE52-374R
This table gives cross-reference parts and alternative options found for MFR50SFTE52-374R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-374R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SFTE26-374R | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-374R vs MFN50SFTE26-374R |
MFN50SFBE52-374R | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-374R vs MFN50SFBE52-374R |
FMF50SFRE52-374R | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-374R vs FMF50SFRE52-374R |
MFN50SFBEFKK374R | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-374R vs MFN50SFBEFKK374R |
MFN50SFTEAV374R | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-374R vs MFN50SFTEAV374R |
MFR50SFTEMB-374R | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-374R vs MFR50SFTEMB-374R |
MFR50SFTEM-374R | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-374R vs MFR50SFTEM-374R |
MFR50SFBEFKK374R | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-374R vs MFR50SFBEFKK374R |
FMF50SFTEPN374R | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-374R vs FMF50SFTEPN374R |
MFR50SFBE52-374R | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-374R vs MFR50SFBE52-374R |