Part Details for MFR50SFTE52-3R83 by YAGEO Corporation
Overview of MFR50SFTE52-3R83 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SFTE52-3R83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFTE52-3R83-ND
|
DigiKey | RES 3.83 OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0217 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 3.83 Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0742 / $0.0905 | RFQ |
Part Details for MFR50SFTE52-3R83
MFR50SFTE52-3R83 CAD Models
MFR50SFTE52-3R83 Part Data Attributes:
|
MFR50SFTE52-3R83
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-3R83
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 3.83ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.83 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-3R83
This table gives cross-reference parts and alternative options found for MFR50SFTE52-3R83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-3R83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS50C3R83F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 3.83ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-3R83 vs RMFS50C3R83F-52-TR20 |
FMF50SFBE52-3R83 | Fixed Resistor, Metal Film, 0.5W, 3.83ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R83 vs FMF50SFBE52-3R83 |
MFR50SFRE26-3R83 | Fixed Resistor, Metal Film, 0.5W, 3.83ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R83 vs MFR50SFRE26-3R83 |
FMF50SFBEF3R83 | Fixed Resistor, Metal Film, 0.5W, 3.83ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R83 vs FMF50SFBEF3R83 |
FMF50SFBEMB3R83 | Fixed Resistor, Metal Film, 0.5W, 3.83ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R83 vs FMF50SFBEMB3R83 |
RMFS50C3R83F-52-AR | Fixed Resistor, Metal Film, 0.5W, 3.83ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-3R83 vs RMFS50C3R83F-52-AR |
RMFS50C3R83F-52-T20 | Fixed Resistor, Metal Film, 0.5W, 3.83ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-3R83 vs RMFS50C3R83F-52-T20 |
FMF50SFRE26-3R83 | Fixed Resistor, Metal Film, 0.5W, 3.83ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R83 vs FMF50SFRE26-3R83 |
MFR50SFBEFKK3R83 | Fixed Resistor, Metal Film, 0.5W, 3.83ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R83 vs MFR50SFBEFKK3R83 |
MFR50SFREPN3R83 | Fixed Resistor, Metal Film, 0.5W, 3.83ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R83 vs MFR50SFREPN3R83 |