Part Details for MFR50SFTE52-43K by YAGEO Corporation
Overview of MFR50SFTE52-43K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SFTE52-43K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR50SFTE52-43KCT-ND
|
DigiKey | RES 43K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3939 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
MFR50SFTE52-43K
|
Avnet Americas | General Type Metal Film Resistor 43kOhm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-43K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
603-MFR50SFTE52-43K
|
Mouser Electronics | Metal Film Resistors - Through Hole 43K Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 12308 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0078 | Buy Now |
DISTI #
MFR50SFTE52-43K
|
Avnet Americas | General Type Metal Film Resistor 43kOhm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-43K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 43K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0736 / $0.0898 | RFQ |
Part Details for MFR50SFTE52-43K
MFR50SFTE52-43K CAD Models
MFR50SFTE52-43K Part Data Attributes:
|
MFR50SFTE52-43K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-43K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 43000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-43K
This table gives cross-reference parts and alternative options found for MFR50SFTE52-43K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-43K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFREAV43K | Fixed Resistor, Metal Film, 0.5W, 43000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-43K vs FMF50SFREAV43K |
RMFS50C4302F-52-AR | Fixed Resistor, Metal Film, 0.5W, 43000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-43K vs RMFS50C4302F-52-AR |
FMF50SFBE52-43K | Fixed Resistor, Metal Film, 0.5W, 43000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-43K vs FMF50SFBE52-43K |
FMF50SFREPN43K | Fixed Resistor, Metal Film, 0.5W, 43000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-43K vs FMF50SFREPN43K |
MFR50SFRE52-43K | Fixed Resistor, Metal Film, 0.5W, 43000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-43K vs MFR50SFRE52-43K |
MFR50SFBEMB43K | Fixed Resistor, Metal Film, 0.5W, 43000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-43K vs MFR50SFBEMB43K |
FMF50SFBEM43K | Fixed Resistor, Metal Film, 0.5W, 43000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-43K vs FMF50SFBEM43K |
RMFS50C4302F-52-BL | Fixed Resistor, Metal Film, 0.5W, 43000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-43K vs RMFS50C4302F-52-BL |
FMF50SFTE52-43K | Fixed Resistor, Metal Film, 0.5W, 43000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SFTE52-43K vs FMF50SFTE52-43K |
MFR50SFREFT43K | Fixed Resistor, Metal Film, 0.5W, 43000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-43K vs MFR50SFREFT43K |