Part Details for MFR50SFTE52-4K75 by YAGEO Corporation
Overview of MFR50SFTE52-4K75 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SFTE52-4K75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR50SFTE52-4K75CT-ND
|
DigiKey | RES 4.75K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4988 In Stock |
|
$0.0098 / $0.1100 | Buy Now |
DISTI #
MFR50SFTE52-4K75
|
Avnet Americas | General Type Metal Film Resistor 4.75kOhm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-4K75) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR50SFTE52-4K75
|
Mouser Electronics | Metal Film Resistors - Through Hole 4.75K Ohm 1/2 Wat 1% Miniature Version RoHS: Compliant | 10892 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0078 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 4.75K Ohms ±1% Automotive(AEC-Q2 | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR50SFTE52-4K75
MFR50SFTE52-4K75 CAD Models
MFR50SFTE52-4K75 Part Data Attributes
|
MFR50SFTE52-4K75
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-4K75
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 4750ohm, 300V, 1% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-4K75
This table gives cross-reference parts and alternative options found for MFR50SFTE52-4K75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-4K75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBEF4K75 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-4K75 vs FMF50SFBEF4K75 |
MFR50SFREPN4K75 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-4K75 vs MFR50SFREPN4K75 |
FMF50SFTEPN4K75 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-4K75 vs FMF50SFTEPN4K75 |
MFN50SFTEPN4K75 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-4K75 vs MFN50SFTEPN4K75 |
MFR50SFTE48-4K75 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-4K75 vs MFR50SFTE48-4K75 |
RMFS50C4751F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-4K75 vs RMFS50C4751F-52-TR20 |
MFR50SFBE48-4K75 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-4K75 vs MFR50SFBE48-4K75 |
FMF50SFBEFK4K75 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-4K75 vs FMF50SFBEFK4K75 |
MFN50SFTEAV4K75 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-4K75 vs MFN50SFTEAV4K75 |
MFR50SFBEFT-4K75 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-4K75 vs MFR50SFBEFT-4K75 |