Part Details for MFR50SFTE52-523R by YAGEO Corporation
Overview of MFR50SFTE52-523R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SFTE52-523R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR50SFTE52-523RCT-ND
|
DigiKey | RES 523 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4995 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
MFR50SFTE52-523R
|
Avnet Americas | General Type Metal Film Resistor 523Ohm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-523R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
603-MFR50SFTE52-523R
|
Mouser Electronics | Metal Film Resistors - Through Hole 523 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 14035 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0078 | Buy Now |
DISTI #
MFR50SFTE52-523R
|
Avnet Americas | General Type Metal Film Resistor 523Ohm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-523R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 523 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0736 / $0.0898 | RFQ |
Part Details for MFR50SFTE52-523R
MFR50SFTE52-523R CAD Models
MFR50SFTE52-523R Part Data Attributes:
|
MFR50SFTE52-523R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-523R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 523ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-523R
This table gives cross-reference parts and alternative options found for MFR50SFTE52-523R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-523R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBEFFK523R | Fixed Resistor, Metal Film, 0.5W, 523ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-523R vs FMF50SFBEFFK523R |
MFR50SFRE52-523R | Fixed Resistor, Metal Film, 0.5W, 523ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-523R vs MFR50SFRE52-523R |
FMF50SFREAV523R | Fixed Resistor, Metal Film, 0.5W, 523ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-523R vs FMF50SFREAV523R |
FMF50SFBE26-523R | Fixed Resistor, Metal Film, 0.5W, 523ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-523R vs FMF50SFBE26-523R |
MFR50SFBE52-523R | Fixed Resistor, Metal Film, 0.5W, 523ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-523R vs MFR50SFBE52-523R |
FMF50SFBE52-523R | Fixed Resistor, Metal Film, 0.5W, 523ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-523R vs FMF50SFBE52-523R |
MFR50SFBEM523R | Fixed Resistor, Metal Film, 0.5W, 523ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-523R vs MFR50SFBEM523R |
MFR50SFTE26-523R | Fixed Resistor, Metal Film, 0.5W, 523ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-523R vs MFR50SFTE26-523R |
MFR50SFTEAV523R | Fixed Resistor, Metal Film, 0.5W, 523ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-523R vs MFR50SFTEAV523R |
FMF50SFBEMB523R | Fixed Resistor, Metal Film, 0.5W, 523ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-523R vs FMF50SFBEMB523R |