Part Details for MFR50SJT-52-270K by YAGEO Corporation
Overview of MFR50SJT-52-270K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SJT-52-270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SJT-52-270K
|
Avnet Americas | General Type Metal Film Resistor 270kOhm 1/2W 5% Axial Ammo Pack - Tape and Reel (Alt: MFR50SJT-52-270K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0058 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0092 / $0.0690 | Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 270K Ohms ±5% Automotive(AEC-Q20 | 0 |
|
$0.0327 / $0.0399 | RFQ |
Part Details for MFR50SJT-52-270K
MFR50SJT-52-270K CAD Models
MFR50SJT-52-270K Part Data Attributes
|
MFR50SJT-52-270K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SJT-52-270K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 270000ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 300 V |