Part Details for MFS1/2DCT52R1501F by KOA Corporation
Overview of MFS1/2DCT52R1501F by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS1/2DCT52R1501F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.5W, 1500OHM, 350V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 3950 |
|
$0.0663 / $0.1530 | Buy Now |